Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom H11L1SM

Single Channel 16 V 5000 Vrms Schmitt Trigger Optically Coupled Isolator-DIP-6
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11L1SM.

IHS

Datasheet12 pages5 years ago

element14 APAC

New Yorker Electronics

TME

Future Electronics

Inventory History

3 month trend:
-37.22%

CAD Models

Download Isocom H11L1SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.478
$ 0.493
Stock
258,265
579,902
Authorized Distributors
6
6
Case/Package
-
PDIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5300 Vrms
4170 Vrms
Current Transfer Ratio
-
-
Rise Time
-
100 ns
Fall Time
-
100 ns
Output Voltage
15 V
16 V
Output Current
-
50 mA
Forward Voltage
-
1.2 V
Forward Current
50 mA
30 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
Vishay4N25
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
IsocomH11L1
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
ToshibaTLP372(F)
Optocoupler with transistor output; TOSHIBA; TLP372(F); 1; 300 V; 6; PDIP
Lite-OnMOC3063
100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Isocom H11L1SM provided by its distributors.

Single Channel 16 V 5000 Vrms Schmitt Trigger Optically Coupled Isolator-DIP-6
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD
Isocom Optocoupler, H11L1series, surface mount, 6needle, SMDencapsulation
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Optocoupler, Schmitt Trig, 7.5Kv, Dip-6; No. Of Channels:1 Channel; Isolation Voltage:5Kv; Data Rate:-; Optocoupler Case Style:surface Mount Dip; No. Of Pins:6Pins; Product Range:-; Input Current:10Ma; No. Of Channels:1Channels Rohs Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L1-SM