onsemi H11L1SM

Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin PDIP Surface Mount White Bulk
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L1SM.

JRH Electronics

Datasheet9 pages7 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.57%

CAD Models

Download onsemi H11L1SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.499
$ 0.478
Stock
557,563
266,568
Authorized Distributors
6
6
Case/Package
PDIP
-
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4170 Vrms
5300 Vrms
Current Transfer Ratio
-
-
Rise Time
100 ns
-
Fall Time
100 ns
-
Output Voltage
16 V
15 V
Output Current
50 mA
-
Forward Voltage
1.2 V
-
Forward Current
30 mA
50 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.MOC3022
MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6
Vishay4N35-X000
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N37-X000
Optocoupler, Phototransistor Output, with Base Connection | OPTOISO 5KV TRANS W/BASE 6DIP
Vishay4N32
Vishay Darlington output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of onsemi H11L1SM provided by its distributors.

Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin PDIP Surface Mount White Bulk
Optocoupler, Digital Output, 1 Channel, 5 kV, Surface Mount DIP, 6 Pins
OPTOCOUPLER, 6-PIN DIP, SCHMITT TRIGGER OUTPUT, 1MHZ TYP, 16MA AT 0.4V, 250MW
onsemi Logic Gate Output Optocoupler, SMD, 6-Pin, MDIP Package
6-Pin DIP Schmitt Trigger Output Optocoupler
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels: 1 Channel; Isolation Voltage: 7.5kV; Data Rate: -; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Product Range: H11L1M; H11L2M; H11L3M; SVHC: No SVHC (15-Jan-2018
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.
Propagation Delay Time Max. us = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Power Dissipation (Pd) mW = 250 / Continuous Output Current Max. mA = 50 / Reverse Voltage (Vr) V = 6 / Package Type = PDIP / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Open Collector / Isolation Voltage kV = 4.2 / Forward Current (If) Max. mA = 30 / Output Fall Time ns = 100 / Output Rise Time ns = 100 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Signal Rate kBd = 976 / Channels = 1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11-L1-SM
  • H11L1-SM
  • H11L1S-M
  • H11L1SM.