Isocom H11AV2X

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11AV2X.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
IsocomCNY17-2X
ISOCOM CNY17-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, DIP, 6 Pins
IsocomCNY17-1X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Lite-OnCNY17-2
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP

Descriptions

Descriptions of Isocom H11AV2X provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Transistor Detector, Single, Optocoupler
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:10mA; Voltage, Output Max:70V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD