Isocom CNY17-4

CNY17F Series 1 Channel 70 V 5300 Vrms Phototransistor Optocoupler -DIP-6
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom CNY17-4.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.229
$ 0.318
Stock
56,774
842
Authorized Distributors
6
3
Case/Package
-
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5300 Vrms
5000 Vrms
Current Transfer Ratio
160 %
160 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
80 V
Output Current
-
-
Forward Voltage
1.5 V
-
Forward Current
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isocom CNY17-4 provided by its distributors.

CNY17F Series 1 Channel 70 V 5300 Vrms Phototransistor Optocoupler -DIP-6
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Integrated Circuit Optocoupler; OUT: transistor; CH: 1; Uinsul: 5.3kV; Uce: 70V; CTR: 16-32%/10mA; -55+100 deg.C; THT; DIP6
6 Pin Transistor Detector, Single, Optocoupler
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
OPTOISO 5.3KV TRANS W/BASE 6-DIP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD