Isocom CNY17-2SM

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom CNY17-2SM.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.292
$ 0.292
Stock
74,874
53,118
53,118
Authorized Distributors
6
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
22 %
34 %
34 %
Rise Time
-
3 µs
3 µs
Fall Time
-
14 µs
14 µs
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.65 V
1.65 V
1.65 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Isocom CNY17-2SM provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
6 Pin Transistor Detector, Single, Optocoupler
OPTOISO 5.3KV 1CH TRANS W/BASE

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD