Isocom CNY17-1

CNY17 Series 1 Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom CNY17-1.

New Yorker Electronics

Datasheet3 pages17 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.24
$ 0.257
Stock
54,098
2,158
Authorized Distributors
6
3
Case/Package
-
PDIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5300 Vrms
5000 Vrms
Current Transfer Ratio
40 %
40 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
80 V
Output Current
-
-
Forward Voltage
1.5 V
-
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Isocom CNY17-1 provided by its distributors.

CNY17 Series 1 Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Transistor Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Transistor Detector, Single, Optocoupler
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
OPTO COUPLER GENERAL PURPOSE 6 PIN DIP PHOTO TRANSISTOR
1.65V 2¦Ìs DC 1 70V 50mA 5.3KV 0.06 2¦Ìs 80% 400mV DIP 4mm
OPTOISO 5.3KV TRANS W/BASE 6-DIP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD