Renesas X9429WV14IZ-2.7T1

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 100muA 5mm
$ 5.82
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9429WV14IZ-2.7T1.

IHS

Datasheet21 pages21 years ago
Datasheet21 pages21 years ago

iiiC

Intersil

DigiKey

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 5.82
$ 3.308
$ 3.308
Stock
155,768
70,042
70,042
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-06-23
LTD Date2016-12-23

Related Parts

X9119 Series 5.5 V 100 kOhm 2 Wire Digitally Controlled Potentiometer - TSSOP-14
IC POT DGTL 100K OHM 14-TSSOP / Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear 14-Pin TSSOP T/R
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 14-Pin TSSOP T/R
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Renesas X9429WV14IZ-2.7T1 provided by its distributors.

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 100muA 5mm
Digital Potentiometer 64POS 10KOhm Single 14-Pin TSSOP T/R
The X9429 integrates a single digitally controlled potentiometer (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 63 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. The potentiometer has associated with it a volatile Wiper Counter Register (WCR) and a four non-volatile Data Registers that can be directly written to and read by the user. The contents of the WCRcontrols the position of the wiper on the resistor array though the switches. Poweru p recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9429WV14IZ2.7T1