Renesas X9317WM8IT1

Digital Potentiometer 100POS 10KOhm Single 8-Pin MSOP T/R
$ 7.188
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9317WM8IT1.

IHS

Datasheet15 pages21 years ago
Datasheet14 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.188
$ 6.013
$ 6.013
Stock
83,372
150,046
150,046
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
-
100
100
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
-
Serial
Serial
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Renesas X9317WM8IT1 provided by its distributors.

Digital Potentiometer 100POS 10KOhm Single 8-Pin MSOP T/R
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8
50¦ÌA ¡À300ppm/¡æ 10K¦¸ 100 1 4.5V Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer MSOP-8 3.05mm*3.05mm*950¦Ìm
IC DIG POT 10K 8-MSOP
X9317 - Digital Potentiometer
DIGIPOT, 100 POSITIONS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M