Renesas X9317UV8I-2.7T1

50K Digital Potentiometer Increment/decrement Control Interface 100 Positions PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9317UV8I-2.7T1.

IHS

Datasheet15 pages21 years ago
Datasheet14 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Renesas X9317UV8I-2.7T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.675
Stock
32,886
121,346
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Resistance
50 kΩ
50 kΩ
Number of Taps
100
100
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas X9317UV8I-2.7T1 provided by its distributors.

50K Digital Potentiometer Increment/decrement Control Interface 100 Positions PDSO8
IC DGTL POT 50KOHM 100TAP 8TSSOP
IC 100 TAP POTENTIOMETER 50K 3-WIRE 8-PIN TSSOP
IC XDCP 100TAP 50K 3-WIRE 8TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9317UV8I2.7T1