Renesas X9251US24IZ-2.7

Quad 50K Digital Potentiometer Increment/decrement Control Interface 256 Positions PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9251US24IZ-2.7.

IHS

Datasheet21 pages21 years ago
Datasheet21 pages21 years ago

Intersil

DigiKey

CAD Models

Download Renesas X9251US24IZ-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.04
Stock
51,555
73,514
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
24
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-11-26
LTD Date2016-05-26

Descriptions

Descriptions of Renesas X9251US24IZ-2.7 provided by its distributors.

QUAD 50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 256 POSITIONS PDSO24
IC DGTL POT 50KOHM 256TAP 24SOIC
Quad Digitally-Controlled (XDCP™) Potentiometer
IC XDCP QUAD 256TAP 50K 24-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9251US24IZ2.7