Renesas X1227S8

Real Time Clock/Calendar/CPU Supervisor with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X1227S8.

IHS

Datasheet28 pages21 years ago
Datasheet28 pages21 years ago
Datasheet29 pages22 years ago

DigiKey

CAD Models

Download Renesas X1227S8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.5
Stock
133,000
242,642
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
-
Memory Size
3.9 kB
512 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Logic Function
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-11-06
LTD Date2008-04-06

Descriptions

Descriptions of Renesas X1227S8 provided by its distributors.

Real Time Clock/Calendar/CPU Supervisor with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
TIMER REAL TIME CLOCK DUAL HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2005 SECONDS 3.9kB 70C
IC RTC CLK/CALENDAR I2C 8-SOIC
Real Time Clock IC Supply Voltage Max.:5

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M