Renesas X1205V8IZ

Timer Real Time Clock Dual Hh: Mm: Ss (12/24HR) Cmos Real Time Clock (rtc) IC 2005 Seconds 85C 0.032MHZ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X1205V8IZ.

IHS

Datasheet22 pages21 years ago
Datasheet22 pages21 years ago

DigiKey

CAD Models

Download Renesas X1205V8IZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.413
Stock
109,511
86,288
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Memory Size
-
-
Interface
I2C
I2C
Logic Function
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas X1205V8IZ provided by its distributors.

TIMER REAL TIME CLOCK DUAL HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2005 SECONDS 85C 0.032MHz
IC Rtc Clk/calendar I2C 8-TSSOP
Real Time Clock, Non-Volatile, CMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M