Renesas ISL9201IRZ-T

RoHS Compliant INDUSTRIAL Active Surface Mount IC (Function) 85C 3mm 6.5V 1A
$ 1.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL9201IRZ-T.

IHS

Datasheet8 pages22 years ago
Datasheet8 pages22 years ago

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL9201IRZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.525
$ 1.45
Stock
650,848
688,977
Authorized Distributors
3
3
Case/Package
DFN
DFN
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.25 V
4.25 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP T/R
Li-ion/Li Polymer Battery Charger Accepting Two Power Sources
1A 3.75V 4.2V 6V USB Overvoltage Li-Ion Battery DFN SMD, Adhesive Mount 3mm × 3mm × 880μm
STMicroelectronicsSTC3115AIQT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7V to 4.2V Supply, I2C Interface, DFN-10
Li-ion/Li Polymer Battery Charger | IC CHARGER LI-ION 2.4V 10-DFN
Ic, battery Management, llcc,10Pin, plastic; |Microchip Technology MCP73834T-FCI/MF

Descriptions

Descriptions of Renesas ISL9201IRZ-T provided by its distributors.

RoHS Compliant INDUSTRIAL Active Surface Mount IC (Function) 85C 3mm 6.5V 1A
Linear Battery Charger Li-Ion/Li-Pol 900mA 4.2V 10-Pin DFN EP T/R
6.5V /Polymer 1 900mA DFN-10(3x3) Battery Management ICs ROHS
1A 6.5V 4.2V 6.5V Over temperature Lithium ion batteries DFN-EP-10 SMD mount,glue mount 3mm*3mm*1mm
LINEAR BATTERY CHARGER, Adjustable, 2 Channel, PDSO10
IC BATT CHG LI-ION 1CELL 10DFN
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO10

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9201IRZT