Renesas ISL9201IRZ

4.25V 4.2V 6.5V Over temperature Lithium ion batteries DFN SMD mount 3mm*3mm*1mm
$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL9201IRZ.

IHS

Datasheet8 pages22 years ago
Datasheet8 pages22 years ago

iiiC

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL9201IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.45
$ 1.525
Stock
683,732
730,563
Authorized Distributors
3
3
Case/Package
DFN
DFN
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.25 V
4.25 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R
Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP T/R
Li-ion/Li Polymer Battery Charger Accepting Two Power Sources
RenesasISL9214IRZ
Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
900mA 4.25V 4.2V 6.5V Overtemp Li-Ion Battery Charger, DFN-EP-10, SMD, 3mm × 3mm × 1mm

Descriptions

Descriptions of Renesas ISL9201IRZ provided by its distributors.

4.25V 4.2V 6.5V Over temperature Lithium ion batteries DFN SMD mount 3mm*3mm*1mm
Linear Battery Charger Li-Ion/Li-Pol 900mA 4.2V 10-Pin DFN EP
6.5V /Polymer 1 900mA DFN-10(3x3) Battery Management ICs ROHS
LINEAR BATTERY CHARGER, Adjustable, 2 Channel, PDSO10
IC BATT CHG LI-ION 1CELL 10DFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M