Microchip MCP73834T-FCI/MF

EAR99 MCP73834 Matte Tin (Sn) Tape & Reel (TR) battery charger 4.2V 1.1A 0.5mm -40C~85C TA
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73834T-FCI/MF.

Electro Sonic

Datasheet32 pages17 years ago

Microchip

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.44%

CAD Models

Download Microchip MCP73834T-FCI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.86
Stock
245,636
186,037
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Rail/Tube

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
MCP73833 Tube Lithium Ion/Polymer Current battery charger 4.2V 1.1A 950mum -40C~85C TA
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
900mA 4.25V 4.2V 6.5V Overtemp Li-Ion Battery Charger, DFN-EP-10, SMD, 3mm × 3mm × 1mm
Battery Charger Li-Ion/Li-Pol Packs 900mA 4.2V 8-Pin DFN EP T/R

Descriptions

Descriptions of Microchip MCP73834T-FCI/MF provided by its distributors.

EAR99 MCP73834 Matte Tin (Sn) Tape & Reel (TR) battery charger 4.2V 1.1A 0.5mm -40C~85C TA
Ic, battery Management, llcc,10Pin, plastic; |Microchip Technology MCP73834T-FCI/MF
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
1A ADVANCED SINGLE CELL, FULLY INTEGRATED LI-ION/CHARGE MANAGEMENT CONTROLLER W/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73834T-FCIMF