Microchip MCP73113T-06SI/MF

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP T/R
$ 1.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73113T-06SI/MF.

Microchip

Datasheet34 pages12 years ago
Datasheet34 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.47%

CAD Models

Download Microchip MCP73113T-06SI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.995
$ 1.14
$ 1.14
Stock
198,314
1,216,183
1,216,183
Authorized Distributors
6
6
6
Max Input Voltage
-
18 V
18 V
Min Input Voltage
-
-
-
Case/Package
DFN
DFN
DFN
Max Charge Current
-
1 A
1 A
Max Output Voltage
-
4.221 V
4.221 V
Min Output Voltage
-
4.079 V
4.079 V
Max Output Current
-
1.1 A
1.1 A
Number of Cells
-
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
-
-

Supply Chain

Projected EOL Date2034-07-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R
RenesasISL9201IRZ
RoHS Compliant INDUSTRIAL Active Surface Mount IC (Function) 85C 3mm 6.5V 1A
RoHS Compliant INDUSTRIAL Active Surface Mount IC (Function) 85C 3mm 6.5V 1A
900mA 4.25V 4.2V 6.5V Overtemp Li-Ion Battery Charger, DFN-EP-10, SMD, 3mm × 3mm × 1mm

Descriptions

Descriptions of Microchip MCP73113T-06SI/MF provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP T/R
Single Cell 6.5 Ovp Battery Charger, 4.2; |Microchip Technology MCP73113T-06SI/MF
Integrated input voltage, single cell, Li-lon/Li-Polymer battery device w/6V OVP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73113T-06SI-MF
  • MCP73113T-06SIMF
  • MCP73113T06SI/MF
  • MCP73113T06SIMF