Renesas ISL84780IV-T

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 600mOhm 1.8/3V 20ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84780IV-T.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

DigiKey

CAD Models

Download Renesas ISL84780IV-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.438
Stock
99,194
130,039
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
-
16
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas ISL84780IV-T provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 600mOhm 1.8/3V 20ns
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
IC SWITCH SPDTX4 600MOHM 16TSSOP
SPDT, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M