Renesas ISL84522IB

Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches | IC SWITCH QUAD SPST 16SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84522IB.

IHS

Datasheet12 pages25 years ago

Augswan

DigiKey

CAD Models

Download Renesas ISL84522IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 2.28
Stock
79,723
182,973
182,973
Authorized Distributors
0
6
6
Case/Package
SOP
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
6 V
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas ISL84522IB provided by its distributors.

Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches | IC SWITCH QUAD SPST 16SOIC
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 100Ohm 6V 80ns 85C
IC SW SPST-NOX4 100OHM 16SOIC
IC SWITCH QUAD SPST 16SOIC
vpe: 48/tube/so16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M