Renesas ISL6534CRZ-T

RoHS Compliant Lead Free Surface Mount Active Amplifier IC (Type) 87.5% 70C 1MHz 20A
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6534CRZ-T.

Integrated Device Technology

Datasheet29 pages25 years ago
Datasheet29 pages25 years ago

IHS

Renesas

Newark

Augswan

CAD Models

Download Renesas ISL6534CRZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.891
$ 0.891
Stock
147,334
728,652
728,652
Authorized Distributors
0
3
3
Topology
Buck, Push-Pull
Buck, Push-Pull
Buck, Push-Pull
Output Voltage
9 V
-
-
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
1 MHz
1 MHz
1 MHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas ISL6534CRZ-T provided by its distributors.

RoHS Compliant Lead Free Surface Mount Active Amplifier IC (Type) 87.5% 70C 1MHz 20A
IC REG TRPL BUCK/LNR SYNC 32QFN
IC REG TRPL BCK/LINEAR 32-QFN
Dual PWM with Linear
Switching Regulator/Controller
POWER MANAGEMENT, FULL REEL

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M