Renesas ISL6297CRZ

Battery Charger Li-Ion/Li-Pol Packs 1000mA 4.2V 16-Pin QFN EP
$ 1.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6297CRZ.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

iiiC

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6297CRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.563
$ 0.685
Stock
169,000
135,171
Authorized Distributors
3
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin QFN EP T/R
ISL6292 Series 6.5 V Surface Mount Li-ion/Li Polymer Battery Charger - QFN-16
Battery Charger Li-Ion/Li-Pol Packs 400mA to 1500mA 4.2V 16-Pin QFN EP T/R
Monolithic Power SystemsMP2612ER-LF-Z
MP2612 Series 2A 24V 2 or 3 Cell Switching Li-ion Battery Charger - QFN-16
Monolithic Power SystemsMP2610ER-LF-P
Battery Charger Li-Ion 2000mA 4.16V to 4.23V 16-Pin QFN EP T/R
Monolithic Power SystemsMP26101DR-LF-P
Battery Management 2A 24Vin 1-2 Cell 4.1V/Cell Charger

Descriptions

Descriptions of Renesas ISL6297CRZ provided by its distributors.

Battery Charger Li-Ion/Li-Pol Packs 1000mA 4.2V 16-Pin QFN EP
6.5V /Polymer 1 1.1A QFN-16(4x4) Battery Management ICs ROHS
LINEAR BATTERY CHARGER, Adjustable, 1 Channel, PQCC16
Lead Free RoHS Compliant COMMERCIAL Active IC (Function) 70C 4mm 6.5V 1A
Li-ion/Li Polymer Battery Charger
IC BATT CHG LI-ION 1CELL 16QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M