Renesas ISL59112IEZ-T7

Lead Free Tin GULL WING 2005 (Amplifier Type) Amplifier 85V/mus 85C 40MHz 3.6V
$ 3.363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL59112IEZ-T7.

IHS

Datasheet8 pages20 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-08-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesAD8029AKSZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R
Digital Video Products SngleHi Spd 2.5V-12V Rail to Rail Amp
Texas InstrumentsOPA301AIDR
Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA380AIDR
Single, High-Speed Precision Transimpedance Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA300AIDBVR
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125
Analog DevicesAD8029AKS-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6

Descriptions

Descriptions of Renesas ISL59112IEZ-T7 provided by its distributors.

Lead Free Tin GULL WING 2005 (Amplifier Type) Amplifier 85V/mus 85C 40MHz 3.6V
SP Amp Video Amp Single R-R O/P 3.6V 6-Pin SC-70 T/R
IC 40MHz Rail/Rail Video Buffer 2.5~3.6V 2mA 40MHz SC70-6
Video Amplifier, 1 Channel(s), 1 Func, PDSO6
IC, OP-AMP; Op Amp Type:Rail to Rail; No. of Amplifiers:1; Bandwidth:40MHz; Slew Rate:85Vµs; Supply Voltage Range:2.5V to 3.6V; Amplifier Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL59112IEZT7