Renesas ISL54005IRTZ

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.23W Class-AB 20-Pin TQFN EP T/R
$ 2.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL54005IRTZ.

IHS

Datasheet16 pages19 years ago
Datasheet15 pages19 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL54005IRTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6138A2PWR
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 14-Pin TSSOP T/R / IC AMP AUD HDPHN 25MW 14TSSOP

Descriptions

Descriptions of Renesas ISL54005IRTZ provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.23W Class-AB 20-Pin TQFN EP T/R
RoHS Compliant Surface Mount Active AUDIO AMPLIFIER Amplifier IC (Type) 85C 22kHz 49dB 1.23W
IC AMP AUDIO PWR 1.23W AB 20TQFN
Integrated Audio Amplifier Systems
AMP, AUDIO, SMD, TQFN-20; Channels, No. of:2; Power, RMS:1.23W; Impedance, Load Min:8ohm; Case style:TQFN; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Dual Channel Audio Stereo Multiplex Power Amplifier; Amplifiers, No. of:1; Base number:54005; Pins, No. of:20; Power, output:941mW; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, Vcc:5V; Voltage, supply +nom:5.5V; Voltage, supply max:5.5V; Voltage, supply min:2.7V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M