Renesas ISL54001IRTZ

Integrated Audio Amplifier Systems | IC AMP AUDIO PWR 1.23W AB 20TQFN
$ 2.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL54001IRTZ.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL54001IRTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesMAX9701EBP+TG45
Audio Amp Speaker 2-CH Stereo 2.2W Class-D 20-Pin UCSP T/R / IC AMP AUDIO PWR 2.2W D 20UCSP
Texas InstrumentsTPA2001D1PW
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Texas InstrumentsLM4860M
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Texas InstrumentsLM4860MX/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Analog DevicesMAX9719AETE+T
Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin TQFN EP T/R
Analog DevicesMAX9719DETE+
Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin TQFN EP

Descriptions

Descriptions of Renesas ISL54001IRTZ provided by its distributors.

Integrated Audio Amplifier Systems | IC AMP AUDIO PWR 1.23W AB 20TQFN
Audio Amp Speaker 2-CH Stereo 1.23W Class-AB 20-Pin TQFN EP T/R
ROHS3Compliant Surface Mount Obsolete Class AB Amplifier IC Class AB -40C~85C TA 1.23W x 2 @ 8Ohm 2.7V~5.5V
1.23 W 2 CHANNEL AUDIO AMPLIFIER PQCC20
AMP, AUDIO, SMD, TQFN-20; Channels, No. of:2; Power, RMS:1.23W; Impedance, Load Min:8ohm; Case style:TQFN; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Multiplex Audio Stereo Power Amplifier; Amplifiers, No. of:1; Base number:54001; Pins, No. of:20; Power, output:800mW; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, Vcc:5V; Voltage, supply +nom:5.5V; Voltage, supply max:5.5V; Voltage, supply min:2.7V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M