Renesas ISL22319UFU8Z-TK

Digital Potentiometer 128POS 50KOhm Single 8-Pin MSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL22319UFU8Z-TK.

Renesas

Datasheet13 pages19 years ago

IHS

CAD Models

Download Renesas ISL22319UFU8Z-TK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
Stock
17,141
67,463
Authorized Distributors
0
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
128
128
Tolerance
20 %
20 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

IC DGTL POT 50KOHM 128TAP 8MSOP / Low Noise, Low Power, SPI Bus, 128 Taps, Wiper Only
Digital Potentiometer 128POS 50KOhm Dual 10-Pin MSOP T/R
Digital Potentiometer, ICs Sngl 7B NV I2C POT | Microchip Technology Inc. MCP4541-503E/MS
Digital Potentiometer 50kOhm 128POS Non-Volatile Automotive 8-Pin MSOP Tube
MCP4542 Selectable Address I2C e3 digital potentiometer 0.2kHz 5V 50kOhm 950mum
Digital Potentiometer (POT), 128-Tap, with I2C Interface 50 kΩ

Descriptions

Descriptions of Renesas ISL22319UFU8Z-TK provided by its distributors.

Digital Potentiometer 128POS 50KOhm Single 8-Pin MSOP T/R
Digital Potentiometer, 1 Func, 50000ohm, 128 Positions, CMOS, PDSO8
Single Digitally Controlled Potentiometer (XDCP™) Low Noise, Low Power, I2C™ Bus, 128 Taps, Wiper Only
IC DGTL POT 50KOHM 128TAP 8MSOP
IC POT DGTL 128TP LN LP 8-MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M