Renesas ISL1208IB8-TK

Timer Real Time Clock Dual Hh: Mm: Ss (12/24HR) Cmos Real Time Clock (rtc) IC 2004 Seconds 2B 85C
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL1208IB8-TK.

IHS

Datasheet24 pages21 years ago
Datasheet24 pages21 years ago

DigiKey

CAD Models

Download Renesas ISL1208IB8-TK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.61
Stock
105,768
664,983
664,983
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Memory Size
2 B
2 B
2 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Logic Function
-
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas ISL1208IB8-TK provided by its distributors.

TIMER REAL TIME CLOCK DUAL HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2004 SECONDS 2B 85C
IC Rtc Clk/calendar I2C 8-SOIC
Real Time Clock, 0 Timer(s), CMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL1208IB8TK