Intersil ISL12032IVZ

Low Power RTC with Battery Backed SRAM and 50/60 Cycle AC Input and Xtal Back-up
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ISL12032IVZ.

IHS

Datasheet26 pages18 years ago

Newark

CAD Models

Download Intersil ISL12032IVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.06
Stock
153,093
204,063
204,063
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
8
8
Memory Size
128 B
64 B
64 B
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Logic Function
Clock
Clock
Clock
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Intersil ISL12032IVZ provided by its distributors.

Low Power RTC with Battery Backed SRAM and 50/60 Cycle AC Input and Xtal Back-up
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2007 1/10SECOND 128B 85C
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO14
Clock IC; Date Format:D-D-M-Y; Time Format:HH:MM:SS; Clock IC Type:RTC; Interface Type:I2C, Serial; Memory Organization:128 x 8; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY