Renesas IS82C55A-5Z

J Bend Quad Industrial Cmos I/o Expander 85C 1MA 5MHZ 16.585MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IS82C55A-5Z.

IHS

Datasheet30 pages21 years ago

Renesas

Integrated Device Technology

Newark

iiiC

CAD Models

Download Renesas IS82C55A-5Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Memory OTP EEPROM, 2Mb, 128K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Analog DevicesICL7109EQH+TD
12-Bit A/D Converter with 3-State Binary Outputs
Analog DevicesICL7136CQH+D
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44
Analog DevicesICL7106CQH+D
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin PLCC
Texas InstrumentsTMS320C10FNL25
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 35.1MHz, CMOS, PQCC44

Descriptions

Descriptions of Renesas IS82C55A-5Z provided by its distributors.

J BEND QUAD INDUSTRIAL CMOS I/O Expander 85C 1mA 5MHz 16.585mm
CMOS Programmable Peripheral Interface
PLCC-44(16.58x16.58) I/O Expanders ROHS
Parallel I/O Port, 24 I/O, CMOS, PQCC44
Chip Configuration:8Bit; Bus Frequency:5Mhz; Ic Interface Type:cmos; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:lcc; No. Of Pins:44Pins; No. Of I/o S:24I/o S; Product Range:-; Msl:-; Filter Terminals:smd Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS82C55A-5Z.
  • IS82C55A5Z