Renesas IS82C37A

CMOS High Performance Programmable DMA Controller
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IS82C37A.

IHS

Datasheet26 pages30 years ago
Datasheet26 pages30 years ago
Datasheet23 pages0 years ago

Renesas

Integrated Device Technology

CAD Models

Download Renesas IS82C37A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 24.84
Stock
113,937
315,275
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Interface
-
-
Frequency
-
-
Number of I/Os
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas IS82C37A provided by its distributors.

CMOS High Performance Programmable DMA Controller
Interface - I/O Expanders 44 PLCC -40+85C 5 0V 8 0MHZ DMA CNTRLR
4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, PLASTIC, LCC-44
IC INTERFACE SPECIALIZED 44PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M