Renesas ICL7621ACPA

Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8
$ 5.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7621ACPA.

IHS

Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Datasheet9 pages27 years ago
Datasheet9 pages27 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 5.35
$ 10.59
$ 10.59
Stock
71,792
35,289
35,289
Authorized Distributors
3
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
8
8
Number of Circuits
2
-
-
Slew Rate
0.016 V/µs
0.016 V/µs
0.016 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
76 dB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
9 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2001-09-28
LTD Date2002-09-27

Descriptions

Descriptions of Renesas ICL7621ACPA provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8
Op Amp Dual Low Power Amplifier ±8V 8-Pin PDIP
THROUGH-HOLE OPERATIONAL AMPLIFIER CMOS COMMERCIAL OPERATIONAL AMPLIFIER Amplifier 80dB 0.016V/us 70C 44kHz
ICL7621 - Dual Operational Amplifier
SINGLE/DUAL/TRIPLE/QUAD OPERATIO

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7621ACPA+