Renesas ICL3243EIA-T

Non-RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 3.3/5V 250kbps 10.2mm
$ 3.113
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3243EIA-T.

IHS

Datasheet33 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3243EIA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.113
$ 4.392
$ 4.392
Stock
143,723
581,334
581,334
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN75LP1185DBR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 156.687814mg 900ns
Texas InstrumentsSN75C188DBRE4
ROHS3Compliant Driver Surface Mount Obsolete interface transceiver 0C~70C ±4.5V~15V
Texas InstrumentsSN75LPE185DBR
Triple Transmitter Quint Receiver RS-232 24-Pin SSOP T/R
Analog DevicesMAX562CAI+
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesMAX3221ECAE+T
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

Descriptions

Descriptions of Renesas ICL3243EIA-T provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 3.3/5V 250kbps 10.2mm
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC 3DRVR/5RCVR RS232 3V 28-SSOP
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3243EIAT