Renesas ICL3226EIA-T

RoHS Compliant SCHMITT TRIGGER GULL WING 2014 (Type) 85C 3.3/5V 250kbps 6.2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3226EIA-T.

IHS

Datasheet20 pages9 years ago
Datasheet20 pages11 years ago

DigiKey

CAD Models

Download Renesas ICL3226EIA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.205
$ 6.205
Stock
108,099
271,128
271,128
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas ICL3226EIA-T provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING 2014 (Type) 85C 3.3/5V 250kbps 6.2mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
IC 1DRVR/1RCVR RS232 3V 16-SSOP
IC TRANSCEIVER FULL 1/1 16SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3226EIAT