Renesas ICL3225ECPZ

±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
$ 2.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3225ECPZ.

IHS

Datasheet22 pages25 years ago
Datasheet22 pages25 years ago

element14 APAC

Farnell

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3225ECPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.138
$ 1.875
Stock
175,587
156,713
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
20
-
Logic Function
Receiver, Transceiver
-
Interface
RS-232
-
Number of Drivers
1
-
Number of Receivers
2
2
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

RenesasICL3223CPZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Analog DevicesADM3222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesADM3202ANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
RenesasHIN232ECPZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16W
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns

Descriptions

Descriptions of Renesas ICL3225ECPZ provided by its distributors.

±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
IC, RS232 TRANSCEIVER, 3225, DIP20; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pi
RS232 TRANSCEIVER, 3225, DIP20; Interface Type:RS-232; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M