Renesas ICL3225ECP

RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 3.3/5V 1Mbps 25.895mm
$ 1.875
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3225ECP.

IHS

Datasheet21 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3225ECP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.875
$ 2.388
Stock
156,402
175,587
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
-
20
Logic Function
-
Receiver, Transceiver
Interface
-
RS-232
Number of Drivers
-
1
Number of Receivers
2
2
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasICL3225CP
RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 3.3/5V 1Mbps 25.895mm

Descriptions

Descriptions of Renesas ICL3225ECP provided by its distributors.

RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 3.3/5V 1Mbps 25.895mm
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
DUAL LINE TRANSCEIVER, PDIP20, PLASTIC, MS-001AD, DIP-20
Dual Transmitter/Receiver RS-232 20-Pin PDIP
IC 2DRVR/2RCVR RS232 3V 20-DIP
IC, RS232 TRANSCEIVER, 3225, DIP20; Device Type: -; IC Interface Type: -; No. of Drivers: -; Supply Voltage Min: -; Supply Voltage Max: -; Driver Case Style: DIP; No. of Pins: 20Pins; Operating Temperature Min: 0°C; Operating Te

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M