Renesas ICL3217ECBZ

Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3217ECBZ.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

Intersil

CAD Models

Download Renesas ICL3217ECBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.6
Stock
129,008
163,651
163,651
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
24
24
Logic Function
Receiver, Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
3
3
3
Data Rate
500 kbps
500 kbps
500 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Descriptions

Descriptions of Renesas ICL3217ECBZ provided by its distributors.

Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W
+/- 15kV ESD Protected, +3V to +5.5V, Low Power, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 5/3 RS232 FULL 24SOIC
IC 5DRVR/3RCVR RS232 3V 24-SOIC
IC TRANSCEIVER FULL 5/3 24SOIC
TRIPLE LINE TRANSCEIVER PDSO24

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M