Intersil HM1-65162B/883

Standard SRAM, 2KX8, 70ns, CMOS, CDIP24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil HM1-65162B/883.

IHS

Datasheet9 pages29 years ago
Datasheet9 pages0 years ago

Alternate Parts

Price @ 1000
$ 6.58
Stock
3,006
35,023
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2000-09-24
LTD Date2001-03-25

Descriptions

Descriptions of Intersil HM1-65162B/883 provided by its distributors.

Standard SRAM, 2KX8, 70ns, CMOS, CDIP24
- Bulk (Alt: HM1-65162B/883)

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM1-65-162B/883
  • HM1-65162B-883
  • HM1-65162B883