Renesas ICL232CPE

Transceiver; RS-232; + 30 V; 120; + 9 V; 3 to 7 Kilohms; 30; 16 Ld PDIP; 0 deg
$ 3.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL232CPE.

IHS

Datasheet6 pages0 years ago
Datasheet7 pages29 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.863
$ 1.438
$ 1.438
Stock
268,505
1,009,174
1,009,174
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
2
-
-
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

STMicroelectronicsST202ECDR
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
STMicroelectronicsST202EBDR
Other Interface ICs; ST202EBDR; STMICROELECTRONICS; 16; 4.5 V; 5.5 V; 1.65 mm
Analog DevicesMAX232CWE+
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesMAX202ECSE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX232ACSE+
MAX232 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N

Descriptions

Descriptions of Renesas ICL232CPE provided by its distributors.

Transceiver; RS-232; + 30 V; 120; + 9 V; 3 to 7 Kilohms; 30; 16 Ld PDIP; 0 deg
RS-232 TRANSMITTERS/RECIEVERS / 2/2 Transceiver Full RS232 16-PDIP
+5V POWERED, DUAL RS-232 TRANSMITTER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
RS232 5V 2D/2R 1UF CAPS 16PDIP COM<AZ
|Renesas Electronics Corporation ICL232CPE
IC TX/RCVR DUAL RS-232 5V 16-DIP
IC, DUAL TRANSCEIVER, DIP16, 232; Data Rate:120Kbps; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:232; Device Marking:ICL232CPE; IC Generic Number:232; IC Temperature Range:Commercial; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; Logic Function Number:232; No. of Channels:2; No. of Drivers:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Current:5mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL-232CPE
  • ICL232-CPE
  • ICL232CPE.