Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS1488N

TOTEM-POLE INVERTED Non-RoHS Compliant GATED Driver 0C~75C +-9V 20kbps 230ns
$ 0.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS1488N.

Sierra IC

Datasheet6 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS1488N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.564
$ 0.564
Stock
519,877
388,191
388,191
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
4
4
4
Number of Receivers
3
-
-
Data Rate
20 kbps
300 kbps
300 kbps
Min Supply Voltage
-
7.5 V
7.5 V
Max Supply Voltage
-
15 V
15 V

Related Parts

Texas InstrumentsDS1489AN
Quad Receiver RS-232 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments DS1488N provided by its distributors.

TOTEM-POLE INVERTED Non-RoHS Compliant GATED Driver 0C~75C +-9V 20kbps 230ns
The DS1488 is a quad line driver which converts standard TTL input logic levels through one stage of inversion to output levels which meet EIA Standard RS-232D and CCITT Recommendation V.24. Product Highlights: Current limited output: 10 mA typ Power-off source impedance: 300 Ohm min Simple slew rate control with external capacitor Flexible operating supply range Inputs are TTL/LS compatible
LINE DRIVER QUAD RS232, 1488, DIP14; Device Type:Line; Propagation Delay:230ns; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +75°C; SVHC:No SVHC (20-Jun-2011); Base Number:1488; IC Generic Number:1488; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Quad RS232; Logic Function Number:1488; No. of Channels:4; No. of Drivers:4; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1488 N
  • DS1488N.