Renesas HFA1412IP

Quad, 350MHz, Low Power, Programmable Gain Buffer Amplifier | IC BUFFER 4 CIRCUIT 14DIP
$ 4.613
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HFA1412IP.

IHS

Datasheet13 pages27 years ago
Datasheet13 pages27 years ago
Datasheet13 pages0 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HFA1412IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.613
$ 19.938
Stock
54,506
89,228
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
-
14
Number of Circuits
4
4
Slew Rate
650 V/µs
650 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
15 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
45 dB
Common Mode Rejection Ratio
-
42 dB
Min Supply Voltage
-
-
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
5.9 mA
5.9 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

onsemiLM324SNG
Operational Amplifier, Single Supply, Quad Bipolar Value Line - Quad Channel Op Amp
onsemiLM2902SNG
IC OPAMP GP 4 CIRCUIT 14DIP / Single Supply Quad Operational Amplifiers
Texas InstrumentsLM6144BIN/NOPB
Quad, 24-V, 17-MHz, low-power operational amplifier 14-PDIP -40 to 85
RenesasEL5444CN
Video Amplifier, 1 Channel(s), 4 Func, PDIP14
RenesasHA5024IP
Operational Amplifier, 1 Func, 5000uV Offset-Max, 95MHz Band Width, CMOS, PDIP20
Analog DevicesLT1254CN#PBF
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Renesas HFA1412IP provided by its distributors.

Quad, 350MHz, Low Power, Programmable Gain Buffer Amplifier | IC BUFFER 4 CIRCUIT 14DIP
Contains Lead Not Qualified 1998 BUFFER BUFFER Amplifier 1700V/mus 85C 350MHz 2mV
SP Amp Variable Gain Amp Quad ±5.5V 14-Pin PDIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M