Renesas HA3-4905-5

Quad Comparator 10000 Uv Offset-max 180 Ns Response Time PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA3-4905-5.

IHS

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago
Datasheet8 pages0 years ago
Datasheet7 pages0 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2004-10-03
LTD Date2005-04-03

Related Parts

Analog DevicesMAX934CPE+
Tube MAX934 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 19.175mm 2.5V
Analog DevicesMAX934EPE+
MAX934 Series 11 V Surface Mount Quad Voltage Reference Comparator - DIP-16
Analog DevicesMAX924EPE+
Comparator Quad ±5.5V/11V 16-Pin PDIP N
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLM3302N
Amplifier; Comparator; Quad Differential; 28 V; 0.8 mA (Typ.); 28 V; 3 nA (Typ.)

Descriptions

Descriptions of Renesas HA3-4905-5 provided by its distributors.

Quad Comparator 10000 Uv Offset-max 180 Ns Response Time PDIP16
Comparator, 4 Func, 10000uV Offset-Max, 180ns Response Time, PDIP16
COMPARATOR RoHS Compliant THROUGH-HOLE COMMERCIAL EXTENDED comparator circuit 75C 10000muV 19.17mm 130ns
Voltage Comparator IC; No. of Comparators:4; Comparator Type:Precision; Response Time:130ns; Output Type:CMOS; Supply Current:7mA; Supply Voltage Max:15V; Termination Type:Through Hole; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA349055