Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL8401ISZ-T13

Lead Free GULL WING 2002 INDUSTRIAL (Amplifier Type) Amplifier 65dB 200V/mus 85C 200MHz
$ 7.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL8401ISZ-T13.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

iiiC

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL8401ISZ-T13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.488
$ 5.99
$ 5.99
Stock
773,317
201,110
201,110
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
160 V/µs
160 V/µs
160 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-11-21
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsLMC6484AIM/NOPB
CMOS Quad Rail-to-Rail Input and Output Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
ElantecEL8300IS
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
RenesasEL8300ISZ
Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 70dB 200V/mus 85C 200MHz
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
ROHS3Compliant EAR99 MC33074 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 5mV 4500kHz

Descriptions

Descriptions of Renesas EL8401ISZ-T13 provided by its distributors.

Lead Free GULL WING 2002 INDUSTRIAL (Amplifier Type) Amplifier 65dB 200V/mus 85C 200MHz
Operational Amplifier, 4 Func, 6000uV Offset-Max, PDSO14
OP Amp Quad Volt Fdbk R-R O/P 5.5V 14-Pin SOIC T/R
IC OPAMP VFB 100MHZ RRO 14SOIC
Video Amplifier, 1 Channel(s), 4 Func, PDSO14
200MHz Rail-to-Rail Amplifiers
IC VOLTAGE FEEDBACK 4CIRC 14SOIC
2mA(x4 Channels) 200V/μs 10nV/rtHz@ 5V 100MHz Rail to Rail 65mA 4 4 800μV 1.6μA 200MHz General Purpose SOIC-14 SMD mount,glue mount 8.66mm*3.91mm*1.45mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M