Renesas EL8300ISZ

Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 70dB 200V/mus 85C 200MHz
$ 4.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL8300ISZ.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

Renesas

Integrated Device Technology

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL8300ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 2.413
$ 2.413
Stock
295,657
299,945
299,945
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
160 V/µs
160 V/µs
160 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-10-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ElantecEL8300IS
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
ElantecEL8302IS
Operational Amplifier, 3 Func, 7000uV Offset-Max, BIPolar, PDSO16
RenesasEL5360IS
OP Amp Triple Current Fdbk ±5V/10V 16-Pin SOIC
Analog DevicesADA4891-3ARZ-R7
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
Op Amp Triple GP ±6V/12V 14-Pin SOIC N T/R
Texas InstrumentsLMH6683MA/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Renesas EL8300ISZ provided by its distributors.

Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 70dB 200V/mus 85C 200MHz
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO16
IC, Operational Amplifier, TRIPLE, BIPOLAR, SOP, 16PIN, PLASTIC
2mA(x3 Channels) 200V/μs 10nV/rtHz 100MHz shutdown Rail to Rail 65mA 3 3 5.5V 800μV 1.4μA 200MHz General Purpose SOIC-16 SMD mount 9.91mm*3.9mm*1.45mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M