Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM324DR2G

ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM324DR2G.

Newark

Datasheet14 pages9 years ago
Datasheet14 pages10 years ago

IHS

onsemi

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.32%

CAD Models

Download onsemi LM324DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.101
$ 0.101
Stock
4,341,474
541,147
541,147
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiLM324DR2
Single Supply Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
onsemiLM324DG..
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB
Texas InstrumentsLM324DR
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.5muA 9V 1200kHz
Texas InstrumentsLM324DRG4
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Texas InstrumentsLM324DRG3
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC

Descriptions

Descriptions of onsemi LM324DR2G provided by its distributors.

ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
IC OPAMP GP 1MHZ 14SOIC / Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R
Four channels 90nA 1MHz 7mV SOIC-14 Operational Amplifier ROHS
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
SINGLE SUPPLY QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin SOIC Tape and Reel
onsemi Operational Amplifier, Four channels, SOICencapsulation, double/Single power supply, surface mount, 14Pin
Operational Amplifier, Single Supply, Quad
Operational Amplifiers; LM324DR2G; ON SEMICONDUCTOR; 7 mV; 16 V; 14; 4
Gain Bandwidth Product:1MHz; Supply Voltage Range:3V to 32V; IC Case / Package:SOIC; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes
Amplifier Type = General Purpose / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 9 / Input Bias Current nA = 500 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 65 / Output Current per Channel mA = 40 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 32 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 16 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 8.75 / Width mm = 4 / Height mm = 1.75 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324DR2G.