Renesas EL7513IWTZ-T7

0.5A Switching Regulator, 1200KHZ Switching Freq-max, PDSO8, Rohs Compliant, MO-193, TSOT-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL7513IWTZ-T7.

IHS

Datasheet12 pages22 years ago
Datasheet12 pages22 years ago

DigiKey

CAD Models

Download Renesas EL7513IWTZ-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.863
$ 3.863
Stock
254,946
110,458
110,458
Authorized Distributors
0
4
4
Display Type
-
-
-
Output Current
-
600 mA
600 mA
Output Voltage
18 V
18 V
18 V
Current Rating
-
600 mA
600 mA
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.6 V
2.6 V
2.6 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
-
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-10-01
LTD Date2011-03-11

Descriptions

Descriptions of Renesas EL7513IWTZ-T7 provided by its distributors.

0.5A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MO-193, TSOT-8
Lead Free RoHS Compliant GULL WING DUAL IC LED Driver 85C 1.2MHz 2.6V 0.5A
IC Led Driver Rgltr Dim TSOT23-8
IC LED DRVR RGLTR PWM TSOT23-8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M