Renesas EL5370IUZ

Lead Free GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 65dB 1100V/mus 85C 100MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5370IUZ.

Integrated Device Technology

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

IHS

Renesas

Factory Futures

Newark

CAD Models

Download Renesas EL5370IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.15
Stock
117,987
177,667
Authorized Distributors
0
3
Case/Package
QSOP
SSOP
Number of Pins
24
24
Number of Circuits
3
3
Slew Rate
1100 V/µs
1100 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
7.4 mA
7.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-10
LTD Date2016-06-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas EL5370IUZ provided by its distributors.

Lead Free GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 65dB 1100V/mus 85C 100MHz
100MHz Differential Twisted-Pair Drivers
IC OPAMP DIFF 3 CIRCUIT 24QSOP
Line Driver, 3 Func, 3 Driver, CMOS, PDSO24
IC, DIFF AMP, 100MHz, 1100V/ us, QSOP-24; No. of Amplifiers:3; Input Offset Voltage:6mV; Bandwidth:100MHz; Slew Rate:1100V/µs; Supply Voltage Range:5V to 10V; Supply Current:7.4mA; Amplifier Case Style:QSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M