Intersil EL5300IUZ

Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil EL5300IUZ.

IHS

Datasheet15 pages23 years ago

DigiKey

Newark

CAD Models

Download Intersil EL5300IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.438
Stock
36,292
328,027
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
-3db Bandwidth
200 MHz
200 MHz
Bandwidth
200 MHz
200 MHz
Gain
-
-
Slew Rate
2200 V/µs
2200 V/µs
Impedance
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-06-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Intersil EL5300IUZ provided by its distributors.

Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
Video Amplifier, 1 Channel(s), 3 Func, PDSO16
IC OPAMP VFB 3 CIRCUIT 16QSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:3; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:200MHz; Slew Rate:2200V/µs; Supply Voltage Min:3.3V; Supply Voltage Max:12V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY