Intersil EL5177IY-T7

Line Driver, 1 Func, 1 Driver, BIPolar, PDSO10
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil EL5177IY-T7.

IHS

Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Intersil EL5177IY-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.809
Stock
25,370
100,240
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
10
10
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Intersil EL5177IY-T7 provided by its distributors.

Line Driver, 1 Func, 1 Driver, BIPolar, PDSO10
IC OPAMP DIFF 1 CIRCUIT 10MSOP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY