Intersil EL5001ILZ

Low Skew Clock Driver, 5001 Series, 6 True Output(s), 0 Inverted Output(s), QCC20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil EL5001ILZ.

IHS

Datasheet8 pages23 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.45
Stock
76,072
61,636
Authorized Distributors
0
3
Case/Package
QFN EP
QFN EP
Number of Pins
-
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-06-29
LTD Date2012-12-21

Descriptions

Descriptions of Intersil EL5001ILZ provided by its distributors.

Low Skew Clock Driver, 5001 Series, 6 True Output(s), 0 Inverted Output(s), QCC20
QUAD Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER clock driver 85C 3.3V 4mm
Clock Drivers & Distribution EL5001ILZ 6-CH CLK DRIVER
6-Channel Clock Driver

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY