Renesas EL4583CS-T7

Contains Lead Non-RoHS Compliant GULL WING SYNC SEPARATOR IC Video (Function) -40C 5V 4mA 1.27mm
$ 12.363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL4583CS-T7.

IHS

Datasheet11 pages20 years ago
Datasheet10 pages20 years ago
Datasheet12 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL4583CS-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.363
$ 12.775
$ 12.775
Stock
130,432
154,404
154,404
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Descriptions

Descriptions of Renesas EL4583CS-T7 provided by its distributors.

Contains Lead Non-RoHS Compliant GULL WING SYNC SEPARATOR IC Video (Function) -40C 5V 4mA 1.27mm
IC VIDEO SYNC SEPARATOR 16-SOIC
IC VIDEO SYNC SEPARATOR 16SOIC
Synchronous Separator 16-Pin SOIC T/R
SOIC-16 Video Interface ICs ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL4583CST7