Intersil EL2386CS-T7

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 1200V/mus 85C 250MHz 1.5V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil EL2386CS-T7.

IHS

Datasheet13 pages23 years ago
Datasheet14 pages24 years ago

DigiKey

CAD Models

Download Intersil EL2386CS-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.959
Stock
81,077
162,414
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
16
-3db Bandwidth
250 MHz
250 MHz
Bandwidth
250 MHz
250 MHz
Gain
-
-
Slew Rate
1200 V/µs
1200 V/µs
Impedance
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-08-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-10-15
LTD Date2006-02-15

Descriptions

Descriptions of Intersil EL2386CS-T7 provided by its distributors.

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 1200V/mus 85C 250MHz 1.5V
Video Amplifier, 3 Channel(s), 1 Func, PDSO14
IC OPAMP CFA 3 CIRCUIT 16SOIC

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY