Renesas EL2286CS-T7

Video Amp Dual Current ±6V/12V 14-Pin SOIC T/R
$ 1.425
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL2286CS-T7.

IHS

Datasheet18 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.425
$ 2.15
$ 2.15
Stock
169,490
169,795
169,795
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
-3db Bandwidth
-
-
-
Bandwidth
250 MHz
250 MHz
250 MHz
Gain
-
-
-
Slew Rate
-
600 V/µs
600 V/µs
Impedance
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-01-01
LTD Date2006-01-01

Descriptions

Descriptions of Renesas EL2286CS-T7 provided by its distributors.

Video Amp Dual Current ±6V/12V 14-Pin SOIC T/R
EL2286 - Dual 250MHz/3mA Current Mode Feedback Amp w/Disable
IC Opamp Cfa 2 Circuit 14SOIC
Video Amplifier, 2 Channel(s), 1 Func, PDSO14

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL2286CST7